MA0603XF824K6R3 vs CE0603-824-K006XBQ feature comparison

MA0603XF824K6R3 MERITEK Electronics Corporation

Buy Now Datasheet

CE0603-824-K006XBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP RCD COMPONENTS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.82 µF 0.82 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.95 mm 1 mm
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0603 0603
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MA0603XF824K6R3 with alternatives

Compare CE0603-824-K006XBQ with alternatives