MA-5064.0000M50X-H0:ROHS vs MA-5064.0000M50X-H0 feature comparison

MA-5064.0000M50X-H0:ROHS Epson Electronics America Inc

Buy Now Datasheet

MA-5064.0000M50X-H0 Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.30 8541.60.00.80
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 32 pF 32 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch) L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare MA-5064.0000M50X-H0:ROHS with alternatives

Compare MA-5064.0000M50X-H0 with alternatives