MA-5064.0000M-W0:ROHS
vs
MA-5064.0000M-W3:PURESN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
not_compliant
unknown
HTS Code
8541.60.00.30
8541.60.00.30
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e3/e6
e3/e6
Load Capacitance
12 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
12.7mm x 5.08mm x 4.6mm
12.7mm x 5.08mm x 4.6mm
Series Resistance
150 Ω
150 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Pbfree Code
No
Compare MA-5064.0000M-W0:ROHS with alternatives
Compare MA-5064.0000M-W3:PURESN with alternatives