MA-5064.0000M-H vs MA-5064.0000M50X-H:PURESN feature comparison

MA-5064.0000M-H Seiko Epson Corporation

Buy Now Datasheet

MA-5064.0000M50X-H:PURESN Seiko Epson Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description J-LEADED, SMD, 4 PIN ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature BULK BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 32 pF 32 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch) L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare MA-5064.0000M-H with alternatives

Compare MA-5064.0000M50X-H:PURESN with alternatives