MA-50629.9990MK0:ROHS vs MA-50629.9990M-K0:PURESN feature comparison

MA-50629.9990MK0:ROHS Seiko Epson Corporation

Buy Now Datasheet

MA-50629.9990M-K0:PURESN Epson Electronics America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description SMD, 4 PIN ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code not_compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3/e6 e3/e6
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 29.999 MHz 29.999 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension 12.7mm x 5.08mm x 4.6mm 12.7mm x 5.08mm x 4.6mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 2 1
Pbfree Code No

Compare MA-50629.9990MK0:ROHS with alternatives

Compare MA-50629.9990M-K0:PURESN with alternatives