MA-50629.9990MK0:ROHS
vs
MA-50529.9990MK3:PURESN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8541.60.00.60
8541.60.00.60
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e3/e6
e3/e6
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
12.7mm x 5.08mm x 4.6mm
12.7mm x 5.08mm x 4.6mm
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Compare MA-50629.9990MK0:ROHS with alternatives
Compare MA-50529.9990MK3:PURESN with alternatives