MA-50629.9990M-AD vs MA-50529.9990M-AD feature comparison

MA-50629.9990M-AD Epson Electronics America Inc

Buy Now Datasheet

MA-50529.9990M-AD Epson Electronics America Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description J-LEADED, SMD, 4 PIN J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.80
Additional Feature BULK BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 50 pF 50 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch) L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare MA-50629.9990M-AD with alternatives

Compare MA-50529.9990M-AD with alternatives