MA-5054.0000M-W3:ROHS vs MA-5064.0000M-W:PURESN feature comparison

MA-5054.0000M-W3:ROHS Epson Electronics America Inc

Buy Now Datasheet

MA-5064.0000M-W:PURESN Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.30 8541.60.00.30
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3/e6 e3/e6
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension 12.7mm x 5.08mm x 4.6mm 12.7mm x 5.08mm x 4.6mm
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare MA-5054.0000M-W3:ROHS with alternatives

Compare MA-5064.0000M-W:PURESN with alternatives