M95640-WDW4P/K vs M95640-WMN6TP/PB feature comparison

M95640-WDW4P/K STMicroelectronics

Buy Now Datasheet

M95640-WMN6TP/PB STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 145 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.2 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 3.9 mm
Write Cycle Time-Max (tWC) 4 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare M95640-WDW4P/K with alternatives

Compare M95640-WMN6TP/PB with alternatives