M95640-WDW3TP
vs
M24C16-WMN1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP8,.25
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
Additional Feature
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
10 MHz
0.4 MHz
Data Retention Time-Min
40
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.4 mm
4.9 mm
Memory Density
65536 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
2048 words
Number of Words Code
8000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Power Supplies
3/5 V
3/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Serial Bus Type
SPI
I2C
Standby Current-Max
0.000002 A
5e-7 A
Supply Current-Max
0.003 mA
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE
Base Number Matches
7
4
I2C Control Byte
1010MMMR
Output Characteristics
OPEN-DRAIN
Compare M95640-WDW3TP with alternatives
Compare M24C16-WMN1 with alternatives