M95640-RDW6TP vs M95640-RDW6G feature comparison

M95640-RDW6TP Numonyx Memory Solutions

Buy Now Datasheet

M95640-RDW6G STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.169 INCH, ROHS COMPLIANT, TSSOP-8 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 5 MHz 5 MHz
Data Retention Time-Min 40 40
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.4 mm 4.4 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type SPI SPI
Supply Current-Max 0.003 mA 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Endurance 1000000 Write/Erase Cycles
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.25
Programming Voltage 1.8 V
Standby Current-Max 0.000001 A
Write Protection HARDWARE/SOFTWARE

Compare M95640-RDW6TP with alternatives

Compare M95640-RDW6G with alternatives