M95640-MN6T vs M95640-MN6TP feature comparison

M95640-MN6T Numonyx Memory Solutions

Buy Now Datasheet

M95640-MN6TP STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Data Retention Time-Min 40 40
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Current-Max 0.005 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Endurance 1000000 Write/Erase Cycles
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Programming Voltage 5 V
Standby Current-Max 0.000002 A
Write Protection HARDWARE/SOFTWARE

Compare M95640-MN6T with alternatives

Compare M95640-MN6TP with alternatives