M95640-MB3P/P vs M95640-MB3TP/B feature comparison

M95640-MB3P/P STMicroelectronics

Buy Now Datasheet

M95640-MB3TP/B STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
DFP SOIC
2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 2 X 3 MM, ROHS COMPLIANT, MLP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 MHz 5 MHz
40 40
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
R-PDSO-N8 R-XDSO-N8
3 mm 3 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
8KX8 8KX8
PLASTIC/EPOXY UNSPECIFIED
HVSON VSON
SOLCC8,.11,20 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
0.6 mm 0.6 mm
SPI SPI
0.000005 A 0.000005 A
0.004 mA 0.004 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
2 mm 2 mm
5 ms 5 ms
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
AEC-Q100

Compare M95640-MB3P/P with alternatives

Compare M95640-MB3TP/B with alternatives