M95640-DL6TP
vs
CAT25C64U14-1.8TE13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
0.169 INCH, LEAD FREE, TSSOP-14
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
10 MHz
1 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
14
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.005 mA
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
2
Screening Level
AEC-Q100
Compare M95640-DL6TP with alternatives