M95320-WMN3TP
vs
M24C32-WDW3G/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
TSSOP, TSSOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
Additional Feature
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
10 MHz
0.4 MHz
Data Retention Time-Min
40
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.4 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX8
4KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Power Supplies
3/5 V
3/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Serial Bus Type
SPI
I2C
Standby Current-Max
0.000002 A
0.00001 A
Supply Current-Max
0.003 mA
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE
Base Number Matches
7
2
I2C Control Byte
1010DDDR
Screening Level
AEC-Q100
Compare M95320-WMN3TP with alternatives
Compare M24C32-WDW3G/P with alternatives