M95320-WBN3 vs CAT24WC32LE-1.8REV-B feature comparison

M95320-WBN3 STMicroelectronics

Buy Now Datasheet

CAT24WC32LE-1.8REV-B Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS CATALYST SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 10 MHz 0.1 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.27 mm 9.59 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.57 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.000002 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare M95320-WBN3 with alternatives

Compare CAT24WC32LE-1.8REV-B with alternatives