M95320-RMC6TG/P
vs
25AA320XT-I/ST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
HVSON,
4.40 MM, PLASTIC, TSSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
1 MHz
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
Length
3 mm
4.4 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX8
4KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.6 mm
1.2 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
parentfamilyid
1364723
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
8 Weeks
kg CO2e/kg
12
Average Weight (mg)
40.65
CO2e (mg)
487.8
Samacsys Manufacturer
Microchip
Samacsys Modified On
2022-02-09 09:53:29
Total Weight
33
Category CO2 Kg
12
CO2
396
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Ports
1
Package Equivalence Code
TSSOP8,.25
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Nom (Vsup)
2.5 V
Terminal Finish
Matte Tin (Sn)
Write Protection
HARDWARE
Compare M95320-RMC6TG/P with alternatives
Compare 25AA320XT-I/ST with alternatives