M95320-RMB3TG/P vs AK6510CL feature comparison

M95320-RMB3TG/P STMicroelectronics

Buy Now Datasheet

AK6510CL Asahi Kasei Microsystems Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ASAHI KASEI MICRODEVICES CORP
Part Package Code SOIC SON
Package Description VSON, SOLCC8,.11,20 VSON, FL8,.15,25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 5 MHz
Data Retention Time-Min 40 10
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDSO-N8
Length 3 mm 3.8 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC8,.11,20 FL8,.15,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.9 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000001 A 8e-7 A
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare M95320-RMB3TG/P with alternatives

Compare AK6510CL with alternatives