M95320-RMB3TG/B
vs
AT25320B-XPDGV-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
VSON, SOLCC8,.11,20
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
5 MHz
Data Retention Time-Min
40
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
R-PDSO-G8
Length
3 mm
4.4 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX8
4KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
TSOP1
Package Equivalence Code
SOLCC8,.11,20
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.6 mm
1.2 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000001 A
0.000009 A
Supply Current-Max
0.003 mA
0.007 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Ports
1
Output Characteristics
3-STATE
Programming Voltage
5 V
Reverse Pinout
NO
Terminal Finish
NICKEL PALLADIUM GOLD
Compare M95320-RMB3TG/B with alternatives
Compare AT25320B-XPDGV-T with alternatives