M95128-DRMN4TP/K
vs
M95128-DRMN8TP/K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
,
SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Memory IC Type
EEPROM
EEPROM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Serial Bus Type
SPI
SPI
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
50
Endurance
900000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
131072 bit
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
4 ms
Write Protection
HARDWARE/SOFTWARE
Compare M95128-DRMN4TP/K with alternatives
Compare M95128-DRMN8TP/K with alternatives