M95040-WMB6TP
vs
M45PE10-VMP6G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NUMONYX
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
2 X 3 MM, ROHS COMPLIANT, MLP-8
|
HVSON, SOLCC8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
10 MHz
|
33 MHz
|
Data Retention Time-Min |
40
|
20
|
Endurance |
1000000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-XDSO-N8
|
R-XDSO-N8
|
Length |
3 mm
|
6 mm
|
Memory Density |
4096 bit
|
1048576 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
512 words
|
131072 words
|
Number of Words Code |
512
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X8
|
128KX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.11,20
|
SOLCC8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.6 mm
|
1 mm
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000002 A
|
0.00001 A
|
Supply Current-Max |
0.002 mA
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
2 mm
|
5 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
1
|
3
|
Programming Voltage |
|
2.7 V
|
Type |
|
NOR TYPE
|
|
|
|
Compare M95040-WMB6TP with alternatives
Compare M45PE10-VMP6G with alternatives