M95040-WMB6P
vs
93LC66A-I/MSG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
4191411
1364799
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
MSOP
Package Description
2 X 3 MM, ROHS COMPLIANT, MLP-8
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-06-27
2024-01-23
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.22
Clock Frequency-Max (fCLK)
10 MHz
2 MHz
Data Retention Time-Min
40
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
S-PDSO-G8
Length
3 mm
3 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC8,.11,20
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.1 mm
Serial Bus Type
SPI
MICROWIRE
Standby Current-Max
0.000002 A
0.000001 A
Supply Current-Max
0.002 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
6 ms
Write Protection
HARDWARE/SOFTWARE
SOFTWARE
Base Number Matches
1
1
kg CO2e/kg
12
Average Weight (mg)
34.075
CO2e (mg)
408.9
Total Weight
25.6
CO2
307.20000000000005
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 1309-64-4
Qualifications
AEC-Q100
JESD-609 Code
e3
Moisture Sensitivity Level
1
Screening Level
AEC-Q100
Terminal Finish
Matte Tin (Sn)
Compare M95040-WMB6P with alternatives
Compare 93LC66A-I/MSG with alternatives