M95040-RMB3T/S vs M95040-RMB3G/G feature comparison

M95040-RMB3T/S STMicroelectronics

Buy Now Datasheet

M95040-RMB3G/G STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 2 X 3 MM, MLP-8 2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e0
Length 3 mm 3 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VSON VSON
Package Equivalence Code SOLCC8,.11,20 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M95040-RMB3T/S with alternatives

Compare M95040-RMB3G/G with alternatives