M93C86-MB7TP vs M93C86-MB7P feature comparison

M93C86-MB7TP STMicroelectronics

Buy Now Datasheet

M93C86-MB7P STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 2 X 3 MM, ROHS COMPLIANT, MLP-8 2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-XDSO-N8
Length 3 mm 3 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX16 1KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VSON VSON
Package Equivalence Code SOLCC8,.11,20 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.0015 mA 0.0015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 1

Compare M93C86-MB7TP with alternatives

Compare M93C86-MB7P with alternatives