M93C66-WDW3P/S vs M93C66-WDW3 feature comparison

M93C66-WDW3P/S STMicroelectronics

Buy Now Datasheet

M93C66-WDW3 STMicroelectronics

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
TSSOP, TSSOP8,.25 0.169 INCH, TSSOP-8
8 8
compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
8 8
2 MHz 2 MHz
40 40
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-G8
e4 e0
4.4 mm 4.4 mm
4096 bit 4096 bit
EEPROM EEPROM
16 16
1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
256X16 256X16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
1.2 mm 1.2 mm
MICROWIRE MICROWIRE
0.000005 A 0.000005 A
0.002 mA 0.002 mA
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
5 ms 5 ms
SOFTWARE SOFTWARE
1 1

Compare M93C66-WDW3P/S with alternatives

Compare M93C66-WDW3 with alternatives