M93C66-MC6TG
vs
CAT93C66VP2IT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ON SEMICONDUCTOR
Package Description
HVSON,
HVSON, SOLCC8,.11,20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Alternate Memory Width
8
8
Clock Frequency-Max (fCLK)
2 MHz
0.5 MHz
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
Length
3 mm
3 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X16
256X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Seated Height-Max
0.6 mm
0.8 mm
Serial Bus Type
MICROWIRE
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SON
Pin Count
8
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e3
Package Equivalence Code
SOLCC8,.11,20
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Terminal Finish
MATTE TIN
Write Protection
SOFTWARE
Compare M93C66-MC6TG with alternatives
Compare CAT93C66VP2IT3 with alternatives