M93C66-MB7TG
vs
M93C66-MB3P/S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
2 X 3 MM, ROHS COMPLIANT, MLP-8
2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Alternate Memory Width
8
8
Clock Frequency-Max (fCLK)
2 MHz
2 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
R-XDSO-N8
Length
3 mm
3 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X16
256X16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
0.6 mm
Serial Bus Type
MICROWIRE
MICROWIRE
Standby Current-Max
0.00005 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
2 mm
2 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
SOFTWARE
Base Number Matches
1
1
Compare M93C66-MB7TG with alternatives
Compare M93C66-MB3P/S with alternatives