M93C66-MB3/W vs M93C66-RMB6G feature comparison

M93C66-MB3/W STMicroelectronics

Buy Now Datasheet

M93C66-RMB6G STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 2 X 3 MM, MLP-8 2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 1 MHz
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e0
Length 3 mm 3 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.000002 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection SOFTWARE

Compare M93C66-MB3/W with alternatives

Compare M93C66-RMB6G with alternatives