M93C46-RDW3TP/K vs M93C46-RDW6 feature comparison

M93C46-RDW3TP/K STMicroelectronics

Buy Now Datasheet

M93C46-RDW6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description TSSOP, 0.169 INCH, TSSOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 14 Weeks
kg CO2e/kg 12 12
Average Weight (mg) 40.65 40.65
CO2e (mg) 487.8 487.8
Samacsys Description • Industry standard MICROWIRE™ bus\r\n• Memory array: 1 Kb, 2 Kb, 4 Kb, 8 Kb or 16 Kb\r\n• Dual organization: by word (x16) or byte (x8)\r\n• Write\r\n– Byte within 4 ms\r\n– Word within 4 ms\r\n• READY/BUSY signal during programming\r\n• 2 MHz clock rate\r\n• Sequential read operation\r\n• Single supply voltage: 1.8 V to 5.5 V\r\n• Operating temperature range: -40 °C up to\r\n125 °C\r\n• Enhanced ESD protection\r\n• Write cycle endurance\r\n– 4 million Write cycles at 25 °C\r\n– 1.2 million Write cycles at 85 °C\r\n– 600 k Write cycles a
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2024-07-15 04:45:31
Total Weight 34 34
Category CO2 Kg 12 12
CO2 408 408
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 93 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 79-94-7, 1309-64-4, 7439-92-1
EFUP e 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 FMD
Qualifications AEC-Q100
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.4 mm 4.4 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 4 ms 10 ms
Base Number Matches 1 1
Rohs Code No
parentfamilyid 4191392
Part Package Code SOIC
Pin Count 8
SVHC Over MCV 7439-92-1, 79-94-7
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code TSSOP8,.25
Qualification Status Not Qualified
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Write Protection SOFTWARE

Compare M93C46-RDW3TP/K with alternatives

Compare M93C46-RDW6 with alternatives