M906-01-156.2500
vs
DSC400-3113Q0159KI2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED CIRCUIT SYSTEMS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
9 X 9 MM, LEAD FREE, CERAMIC, LCC-36
|
QFN-20
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-CQCC-N36
|
R-XQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
8.99 mm
|
5 mm
|
Number of Terminals |
36
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
156.25 MHz
|
460 MHz
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC36,.35SQ
|
LCC20,.12X.2,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.1 mm
|
0.9 mm
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.99 mm
|
3.2 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, MEMS
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
44 mA
|
|
|
|
Compare DSC400-3113Q0159KI2 with alternatives