M901-01I690.5692LF vs M901-01-644.5313 feature comparison

M901-01I690.5692LF Integrated Device Technology Inc

Buy Now Datasheet

M901-01-644.5313 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCN, QCCN, LCC36,.35SQ
Pin Count 36 36
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N36 S-CQCC-N36
JESD-609 Code e3 e0
Length 8.99 mm 8.99 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 690.5692 MHz 644.5313 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Primary Clock/Crystal Frequency-Nom 50 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3.1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 8.99 mm 8.99 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Package Equivalence Code LCC36,.35SQ

Compare M901-01I690.5692LF with alternatives

Compare M901-01-644.5313 with alternatives