M901-01I669.3120LF vs M901-01I672.1600LF feature comparison

M901-01I669.3120LF Integrated Device Technology Inc

Buy Now Datasheet

M901-01I672.1600LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCN, QCCN,
Pin Count 36 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N36 S-CQCC-N36
JESD-609 Code e3 e3
Length 8.99 mm 8.99 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 669.312 MHz 672.16 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Primary Clock/Crystal Frequency-Nom 50 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3.1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 8.99 mm 8.99 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare M901-01I669.3120LF with alternatives

Compare M901-01I672.1600LF with alternatives