M901-01I625.0000
vs
M901-01-669.1281
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
QCCN, LCC36,.35SQ
QCCN, LCC36,.35SQ
Pin Count
36
36
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQCC-N36
S-CQCC-N36
JESD-609 Code
e0
e0
Length
8.99 mm
8.99 mm
Number of Terminals
36
36
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
625 MHz
669.1281 MHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC36,.35SQ
LCC36,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Primary Clock/Crystal Frequency-Nom
50 MHz
50 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
3.1 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
8.99 mm
8.99 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Compare M901-01I625.0000 with alternatives
Compare M901-01-669.1281 with alternatives