M8S61TCJFREQ vs M8S-R61TCJ125.0000MHZ feature comparison

M8S61TCJFREQ MtronPTI

Buy Now Datasheet

M8S-R61TCJ125.0000MHZ MtronPTI

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1000% 1000%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 14.22mm x 9.78mm x 1.02mm 14.22mm x 9.78mm x 1.02mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
JESD-609 Code e4
Operating Frequency-Nom 125 MHz
Terminal Finish Nickel/Gold (Ni/Au)

Compare M8S61TCJFREQ with alternatives

Compare M8S-R61TCJ125.0000MHZ with alternatives