M8S53TCJFREQ
vs
M8S23TCJ-RFREQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
125 MHz
125 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
10 TTL, 15 pF
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.78mm x 1.02mm
14.22mm x 9.78mm x 1.02mm
Rise Time-Max
7 ns
7 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Nickel/Gold (Ni/Au)
Compare M8S53TCJFREQ with alternatives
Compare M8S23TCJ-RFREQ with alternatives