M8S45TCJ-RFREQ vs M8S75TCJ-RFREQ feature comparison

M8S45TCJ-RFREQ MtronPTI

Buy Now Datasheet

M8S75TCJ-RFREQ MtronPTI

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Oscillator Type HCMOS HCMOS
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 14.22mm x 9.78mm x 1.02mm 14.22mm x 9.78mm x 1.02mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare M8S45TCJ-RFREQ with alternatives

Compare M8S75TCJ-RFREQ with alternatives