M8S33TAJFREQ vs M8S23TAJFREQ feature comparison

M8S33TAJFREQ MtronPTI

Buy Now Datasheet

M8S23TAJFREQ MtronPTI

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 14.22mm x 9.78mm x 1.02mm 14.22mm x 9.78mm x 1.02mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1

Compare M8S33TAJFREQ with alternatives

Compare M8S23TAJFREQ with alternatives