M8S-R71TCJ125.0000MHZ
vs
M8S61TCJ-RFREQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
1000%
1000%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
125 MHz
125 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
10 TTL, 15 pF
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.78mm x 1.02mm
14.22mm x 9.78mm x 1.02mm
Rise Time-Max
7 ns
7 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Compare M8S-R71TCJ125.0000MHZ with alternatives
Compare M8S61TCJ-RFREQ with alternatives