M8S-R45TCJ125.0000MHZ
vs
M8S-R15TCJ125.0000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
7 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
35%
|
35%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
125 MHz
|
125 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
10 TTL, 15 pF
|
10 TTL, 15 pF
|
Physical Dimension |
14.22mm x 9.78mm x 1.02mm
|
14.22mm x 9.78mm x 1.02mm
|
Rise Time-Max |
7 ns
|
7 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M8S-R45TCJ125.0000MHZ with alternatives
Compare M8S-R15TCJ125.0000MHZ with alternatives