M87C257-90X3X vs AM27X256-90JC feature comparison

M87C257-90X3X STMicroelectronics

Buy Now Datasheet

AM27X256-90JC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 90 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 65536 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 8000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.03 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 3
Rohs Code No
Part Package Code QFJ
Pin Count 32
Additional Feature EXPRESS
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Standby Current-Max 0.0001 A
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare M87C257-90X3X with alternatives

Compare AM27X256-90JC with alternatives