M85049/53-14N vs M85049/53-14A feature comparison

M85049/53-14N Glenair Inc

Buy Now Datasheet

M85049/53-14A Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Associated Mil-Specs MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINUM
Military Connector Accessory Name STRAIN RELIEF STRAIN RELIEF
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 14 12, 14, 14S
Base Number Matches 1 1
Backshell Clamping PLASTIC CABLE TIE

Compare M85049/53-14N with alternatives