M85049/53-08W vs M85049/53-8W feature comparison

M85049/53-08W Glenair Inc

Buy Now Datasheet

M85049/53-8W Amphenol Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant compliant
Factory Lead Time 3 Weeks
Associated Mil-Specs MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name STRAIN RELIEF CLAMPING ITEM
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 08 8
Base Number Matches 1 1

Compare M85049/53-08W with alternatives

Compare M85049/53-8W with alternatives