M85049/43-18W
vs
M85049/43-18N
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
3 Weeks
|
|
Associated Mil-Specs |
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II
|
MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM
|
Military Connector Accessory Name |
STRAIN RELIEF
|
STRAIN RELIEF
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ELECTROLESS NICKEL, NOT FOR NAVY USE
|
Backshell Clamping |
|
BARS/STRAPS
|
Shell Sizes |
|
18, 27
|
|
|
|
Compare M85049/43-18W with alternatives
Compare M85049/43-18N with alternatives