M85049/38-25W vs M85049/38-25N feature comparison

M85049/38-25W Amphenol Corporation

Buy Now Datasheet

M85049/38-25N Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Factory Lead Time 17 Weeks, 3 Days 13 Weeks, 1 Day
Samacsys Manufacturer Amphenol Amphenol
Additional Feature FINISH: CADMIUM
Associated Mil-Specs MIL-DTL-38999 SERIES III & IV
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name STRAIN RELIEF STRAIN RELIEF
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 25 25
Base Number Matches 1 1
Associated Backshell Mil-Specs MIL-DTL-38999

Compare M85049/38-25W with alternatives

Compare M85049/38-25N with alternatives