M85049/31-16A vs M85049/31-16N feature comparison

M85049/31-16A Glenair Inc

Buy Now Datasheet

M85049/31-16N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 3 Weeks 3 Weeks
Associated Mil-Specs MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II MIL-DTL-85723, MIL-DTL-26482
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY
Military Connector Accessory Name NUT ITEM NUT ITEM
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 16 16
Base Number Matches 1 1

Compare M85049/31-16A with alternatives

Compare M85049/31-16N with alternatives