M85049/31-14A vs M85049/31-14W feature comparison

M85049/31-14A Glenair Inc

Buy Now Datasheet

M85049/31-14W Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Associated Mil-Specs MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name NUT ITEM GROMMET NUT
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 14 12, 14, 14S
Base Number Matches 3 4

Compare M85049/31-14A with alternatives

Compare M85049/31-14W with alternatives