M85049/2924A10C vs M85049/2924A10B feature comparison

M85049/2924A10C SOURIAU-SUNBANK

Buy Now Datasheet

M85049/2924A10B Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES GLENAIR INC
Reach Compliance Code unknown compliant
Category CO2 Kg
Associated Backshell Mil-Specs MIL-DTL-27599; MIL-DTL-38999 MIL-DTL-38999 SERIES I, II
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Shell Sizes 24 24
Base Number Matches 3 3
Rohs Code Yes
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare M85049/2924A10C with alternatives

Compare M85049/2924A10B with alternatives