M85049/27-16W vs M85049/27-16W feature comparison

M85049/27-16W Defense Logistics Agency

Buy Now

M85049/27-16W Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GLENAIR INC
Reach Compliance Code unknown not_compliant
Category CO2 Kg
Associated Mil-Specs MIL-C-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALUMINUM ALLOY
Military Connector Accessory Name GROMMET NUT NUT ITEM
Shell Sizes 16, 17 16
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 3 Weeks
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2018-01-15
SVHC Over MCV 7440-43-9
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare M85049/27-16W with alternatives

Compare M85049/27-16W with alternatives