M85049/25-17S vs M85049/25-17S feature comparison

M85049/25-17S Glenair Inc

Buy Now Datasheet

M85049/25-17S Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material STAINLESS STEEL STAINLESS STEEL
Military Connector Accessory Name BACKSHELL BACKSHELL-SHIELDED
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 14 14, 14S
Base Number Matches 1 1
Associated Mil-Specs MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Backshell Clamping BARS/STRAPS

Compare M85049/25-17S with alternatives

Compare M85049/25-17S with alternatives