M85049/25-140W vs M85049/25-140Z feature comparison

M85049/25-140W Glenair Inc

Buy Now Datasheet

M85049/25-140Z Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 3 Weeks
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2018-01-15
SVHC Over MCV 7440-43-9
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 Conflict Minerals Statement
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III EMI/RFI NON-ENVIRONMENTAL
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 20 37/20
Base Number Matches 3 2
EU RoHS Version RoHS 2 (2011/65/EU)

Compare M85049/25-140W with alternatives

Compare M85049/25-140Z with alternatives